Add To Favorites
Product Overview
Digi-Key Part Number 67-1375-6-ND
Quantity Available 50,145
Can ship immediately
Manufacturer

Manufacturer Part Number

SSF-LXH305GD-TR

Description LED 3MM RA GREEN DIFFUSED SMD
Expanded Description LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SSF-LXH305GD-TR Drawing
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Online Catalog SSF Series LEDs
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Wavelength - Peak 565nm
Configuration Single
Current 20mA
Millicandela Rating 30mcd
Viewing Angle 60°
Lens Type Diffused, Tinted
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2.2V
Mounting Type Surface Mount, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1375-6

03:15:32 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 0.99400 9.94
25 0.76440 19.11
100 0.68810 68.81
250 0.61160 152.90
500 0.51986 259.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1375-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: 0.38920
  • Cut Tape (CT) ? : 67-1375-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,145 - Immediate
  • Unit Price: 1.22000
  • Bulk ? : SSF-LXH305GD-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 210 - Immediate
  • Unit Price: 1.15000
Send Feedback