Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs) > SS495A-SP

All prices are in US dollars.
Digi-Key Part Number480-3611-6-ND
Price BreakUnit PriceExtended Price
14.090004.09
102.8000028.00
252.5192062.98
502.35840117.92
1002.22740222.74
2502.08692521.73
5001.99690998.45
Quantity Available Digi-Key Stock: 3,286
Can ship immediately
Manufacturer

Manufacturer Part Number

SS495A-SP

DescriptionSENSOR MINI LINEAR HALL-EFFECT
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
SENSOR MINI LINEAR HALL-EFFECT | SS495A-SP | 480-3611-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SS495 Series
SS495A(1,2)
Product Photos SS495A-S
Standard Package1
CategorySensors, Transducers
FamilyMagnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs)
SeriesSS495
PackagingDigi-Reel®
Sensing Range3.125mV Trip, ±0.125mV/G Release
TypeLinear
Voltage - Supply4.5 V ~ 10.5 V
Current - Supply8.7mA
Current - Output (Max)10mA
Output TypeAnalog, Ratiometric
Features-
Operating Temperature-40°C ~ 150°C
Package / Case3-SMD, Gull Wing
Supplier Device Package3-SMD
Dynamic CatalogSS495 Series
Other Names480-3611-6

22:33:11 6/19/2013 - Help With This Screen