Add To Favorites
Product Overview
Digi-Key Part Number 480-1999-ND
Quantity Available 2,664
Can ship immediately
Manufacturer

Manufacturer Part Number

SS41

Description MAGNETIC SWITCH BIPOLAR RADIAL
Expanded Description Digital Switch Bipolar Switch Open Collector Hall Effect Radial Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Magnetic Sensors Line Guide
Product Training Modules Magnetic Sensors
Design Resources Development Tool Selector
Sensor Selector
PCN Assembly/Origin Hall Effect Magnetic Sensor 03/Feb/2016
Multiple Devices 07/Mar/2016
Online Catalog SS41 Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SS41
Packaging ? Bulk ?
Part Status Active
Function Bipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 15mT Trip, -15mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 4.5 V ~ 24 V
Current - Supply (Max) 15mA
Current - Output (Max) 20mA
Output Type Open Collector
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-226-3, TO-92-3 Short Body
Supplier Device Package Radial Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 480-1999

23:12:41 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 2.02
10 1.31000 13.10
25 1.19080 29.77
50 1.07120 53.56
100 1.00280 100.28
500 0.88740 443.70
1,000 0.84912 849.12
5,000 0.77720 3,886.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback