Add To Favorites
Product Overview
Digi-Key Part Number 480-3845-2-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SS39ET

Description SENSOR LINEAR HALL EFFECT
Expanded Description Hall Effect Sensor Single Axis SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SS39ET
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Linear
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range -
Voltage - Supply 2.7 V ~ 6.5 V
Current - Supply (Max) 10mA
Current - Output (Max) 1.5mA
Resolution -
Bandwidth -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
  • AS5510-DWLM - ams | AS5510-DWLMCT-ND DigiKey Electronics
  • AS5510-DWLM
  • ams
  • IC ENCODER LINEAR 6-CSP
  • Unit Price 2.05000
  • AS5510-DWLMCT-ND
Additional Resources
Standard Package ? 3,000
Other Names 480-3845-2

15:41:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.48312 1,449.36
6,000 0.46431 2,785.86
15,000 0.44220 6,633.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 480-3845-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,495 - Immediate
  • Unit Price: 1.48000
  • Digi-Reel® ? : 480-3845-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback