Add To Favorites
Product Overview
Digi-Key Part Number 480-5410-1-ND
Quantity Available 3,076
Can ship immediately
Manufacturer

Manufacturer Part Number

SS360NT

Description HALL EFFECT SENSOR
Expanded Description Digital Switch Latch Open Collector Hall Effect SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization North Pole
Sensing Range -5.5mT Trip, 5.5mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 6mA
Current - Output (Max) 20mA
Output Type Open Collector
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-5410-1

23:34:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 0.88900 8.89
25 0.79520 19.88
50 0.72260 36.13
100 0.65010 65.01
500 0.57482 287.41
1,000 0.53856 538.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-5410-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.46848
Send Feedback