Add To Favorites
Product Overview
Digi-Key Part Number 480-3610-1-ND
Quantity Available 8,217
Can ship immediately
Manufacturer

Manufacturer Part Number

SS351AT

Description SENSOR OMNIPOLAR HALLEFFECT DGTL
Expanded Description Digital Switch Omnipolar Switch Open Collector Hall Effect SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±13.5mT Trip, ±12mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 6mA
Current - Output (Max) 20mA
Output Type Open Collector
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-3610-1

01:00:50 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 1.80
10 1.16800 11.68
25 1.06160 26.54
50 0.95480 47.74
100 0.89390 89.39
500 0.79102 395.51
1,000 0.75689 756.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-3610-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.68808
  • Digi-Reel® ? : 480-3610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,217 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback