Add To Favorites
Product Overview
Digi-Key Part Number SS2150-LTPMSCT-ND
Quantity Available 35,648
Can ship immediately
Manufacturer

Manufacturer Part Number

SS2150-LTP

Description DIODE SCHOTTKY 150V 2A DO214AC
Expanded Description Diode Schottky 150V 2A Surface Mount DO-214AC (SMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SS22-L Thru SS2150-L
PCN Design/Specification Auto-Soldering Process 01/Aug/2015
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 900mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 150V
Capacitance @ Vr, F 170pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SS2150-LTPMSCT

12:27:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.31500 3.15
25 0.26560 6.64
100 0.21630 21.63
250 0.17924 44.81
500 0.14832 74.16
1,000 0.11124 111.24
2,500 0.10197 254.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SS2150-LTPMSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: 0.09300
  • Digi-Reel® ? : SS2150-LTPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,648 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback