Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SS-39200-023-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SS-39200-023

Description CONN MOD PLUG 8P8C SHIELDED
Expanded Description Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SS-39200-023 Drawing
SS-39200-02x Instruction Sheet
Other Related Documents Application Tooling
Featured Product Connectivity Solutions
PCN Design/Specification Multiple Connectors Labeling/Logo 10/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Stewart Connector

Series 39
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Round Cable, Solid or Stranded Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features -
Shielding Shielded
Ratings Cat6a
Ingress Protection -
Termination Crimp
Length 1.295" (32.90mm)
Color Translucent - Clear
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Contact Material Copper Alloy
Current Rating -
Voltage Rating -
Housing Material Polycarbonate (PC)
Shield Material Copper Alloy
 
Tooling
Additional Resources
Standard Package ? 1,026

09:54:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,026 0.91500 938.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback