Add To Favorites
Product Overview
Digi-Key Part Number 380-1186-ND
Quantity Available 999
Can ship immediately
Manufacturer

Manufacturer Part Number

SS-39200-022

Description CONN MOD PLUG 8P8C SHIELDED
Expanded Description Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Stewart Connector

Series 39
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Round Cable, Solid or Stranded Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features Molded Boot
Shielding Shielded
Ratings Cat6a
Ingress Protection -
Termination Crimp
Length 1.750" (44.45mm)
Color Translucent - Clear; Black Boot
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Contact Material Copper Alloy
Current Rating -
Voltage Rating -
Housing Material Polycarbonate (PC)
Shield Material Copper Alloy
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,026
Other Names 380-1186
SS39200022

11:48:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 1.84
10 1.66600 16.66
25 1.56400 39.10
50 1.49600 74.80
100 1.42800 142.80
250 1.29200 323.00
500 1.19000 595.00
1,000 1.02000 1,020.00
2,500 0.95200 2,380.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback