Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SRSG6-04-01-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SRSG6-04-01

Description GROMMET SELF-RETAIN SCREW #6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series SRSG
Part Status Active
Screw Size #6 Self Tapping Screw
Head Diameter 0.380" (9.65mm) Square
Mounting Hole Diameter 0.250" (6.35mm) Square
Head Height 0.040" (1.02mm)
Material Nylon
Color Natural
 
Additional Resources
Standard Package ? 1,000
Other Names 21060025
SRSG60401

11:50:40 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.09076 90.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback