Add To Favorites
Product Overview
Digi-Key Part Number SRF4532-510YDKR-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

SRF4532-510Y

Description CMC 51UH 200MA 2LN 2 KOHM SMD
Expanded Description 51µH @ 100kHz 2 Line Common Mode Choke Surface Mount 2 kOhm @ 10MHz 200mA DCR 3.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SRF4532 Series
SRF4532 Series New Product Release
RoHS Information SRF4532 Series Material Declaration
3D Model SRF4532.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SRF4532 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRF4532
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 2 kOhm @ 10MHz
Inductance @ Frequency 51µH @ 100kHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 3.5 Ohm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max) 0.118" (3.00mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SRF4532-510YDKR

18:37:13 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.56400 5.64
25 0.52400 13.10
50 0.44360 22.18
100 0.40320 40.32
250 0.37900 94.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF4532-510YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0.30240
  • Cut Tape (CT) ? : SRF4532-510YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: 0.65000
Send Feedback