Add To Favorites
Product Overview
Digi-Key Part Number SRF2012-900YADKR-ND
Quantity Available 1,481
Can ship immediately
Manufacturer

Manufacturer Part Number

SRF2012-900YA

Description CMC 400MA 2LN 90 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 90 Ohm @ 100MHz 400mA DCR 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRF2012A
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type -
Number of Lines 2
Impedance @ Frequency 90 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 300 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SRF2012-900YADKR

13:18:43 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.25100 2.51
25 0.21960 5.49
50 0.18820 9.41
100 0.17250 17.25
250 0.15680 39.20
500 0.14740 73.70
1,000 0.11290 112.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF2012-900YATR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.10080
  • Cut Tape (CT) ? : SRF2012-900YACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,481 - Immediate
  • Unit Price: 0.28000
Send Feedback