Add To Favorites
Product Overview
Digi-Key Part Number SRF1280-330MDKR-ND
Quantity Available 10,509
Can ship immediately
Manufacturer

Manufacturer Part Number

SRF1280-330M

Description INDUCT ARRAY 2 COIL 33UH SMD
Expanded Description Shielded 2 Coil Inductor Array 132µH Inductance - Connected in Series 33µH Inductance - Connected in Parallel 66.4 mOhm Max DC Resistance (DCR) - Parallel 3.23A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRF1280 Series
RoHS Information SRF1280 Series Material Declaration
3D Model SRF1280.stp
PCN Design/Specification SRF1260,1280 Series Epoxy Oct/2012
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog SRF Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRF1280
Packaging ? Digi-Reel® ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 132µH
Inductance - Connected In Parallel 33µH
Tolerance ±20%
Current Rating - Parallel 3.23A
Current Rating - Series 1.61A
Current Saturation - Parallel 6.22A
Current Saturation - Series 3.11A
DC Resistance (DCR) - Parallel 66.4 mOhm Max
DC Resistance (DCR) - Series 265 mOhm Max
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.315" (8.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SRF1280-330MDKR

01:33:05 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 1.37
10 1.26300 12.63
25 1.15800 28.95
50 0.98960 49.48
100 0.88440 88.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF1280-330MTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 9,600 - Immediate
  • Unit Price: 0.78960
  • Cut Tape (CT) ? : SRF1280-330MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,509 - Immediate
  • Unit Price: 1.37000
Send Feedback