Add To Favorites
Product Overview
Digi-Key Part Number CH755-ND
Quantity Available 15,028
Can ship immediately
Manufacturer

Manufacturer Part Number

SRB22A2FBBNN

Description SWITCH ROCKER SPST 10A 125V
Expanded Description Rocker Switch SPST 10A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SRB Series Datasheet
Online Catalog SR Series
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series SR
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking O -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.10mm x 12.90mm
Operating Temperature -20°C ~ 65°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names CH755

13:07:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.87400 8.74
25 0.83600 20.90
50 0.79800 39.90
100 0.76000 76.00
250 0.74100 185.25
500 0.72200 361.00
1,000 0.60800 608.00
5,000 0.58900 2,945.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback