Add To Favorites
Product Overview
Digi-Key Part Number 478-5741-ND
Quantity Available 34,764
Can ship immediately
Manufacturer

Manufacturer Part Number

SR295E104MAR

Description CAP CER 0.1UF 50V Z5U RADIAL
Expanded Description 0.10µF ±20% 50V Ceramic Capacitor Z5U Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SR Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SkyCap® SR Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SR205E104MART-ND SR205E104MART AVX Corporation Bulk ? 0
0.07808 11,000  Non-Stock ?
SR075E104MARTR1-ND SR075E104MARTR1 AVX Corporation Tape & Reel (TR) ? 0
0.11968 3,500  Non-Stock ?
478-7317-1-ND SR205E104MAATR1 AVX Corporation Cut Tape (CT) ? 3,748 - Immediate
0.39000 1
478-7318-1-ND SR205E104MARTR1 AVX Corporation Cut Tape (CT) ? 1,991 - Immediate
0.39000 1
SR201E104MAA-ND SR201E104MAA AVX Corporation Bulk ? 0
0.10719 26,000  Non-Stock ?
478-5222-ND SR201E104MAR AVX Corporation Bulk ? 1,107 - Immediate
0.46000 1
SR151E104MAA-ND SR151E104MAA AVX Corporation Bulk ? 0
0.47359 8,000  Non-Stock ?
SR201E104MAT-ND SR201E104MAT AVX Corporation Bulk ? 0
0.11910 7,000  Non-Stock ?
SR205E104MAT-ND SR205E104MAT AVX Corporation Bulk ? 0
0.07320 41,000  Non-Stock ?
SR075E104MAA-ND SR075E104MAA AVX Corporation Bulk ? 0
0.12716 1,000  Non-Stock ?
SR155E104MAA-ND SR155E104MAA AVX Corporation Bulk ? 0
0.10128 8,000  Non-Stock ?
478-5218-ND SR155E104MAR AVX Corporation Bulk ? 3,281 - Immediate
0.35000 1
478-3192-ND SR205E104MAR AVX Corporation Bulk ? 34,061 - Immediate
0.35000 1
Additional Resources
Standard Package ? 1,000
Other Names 478-5741

13:33:24 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.16700 1.67
25 0.13360 3.34
50 0.11120 5.56
100 0.09450 9.45
250 0.07508 18.77
500 0.06672 33.36
1,000 0.05838 58.38
5,000 0.05143 257.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback