• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SQM48T20015-NBA0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SQM48T20015-NBA0

Description DC/DC CONVERTER 1.5V 30W
Expanded Description Isolated Module DC DC Converter 1 Output 1.5V 20A 36V - 75V Input
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SQM48T/S25 Series
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL Multiple Devices 04/Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series SemiQ™ SQM48
Packaging ? Bulk ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 1.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 2kV (2000V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module, 1/8 Brick
Size / Dimension 2.30" L x 0.90" W x 0.36" H (58.4mm x 22.9mm x 9.1mm)
Operating Temperature -40°C ~ 85°C
Efficiency 84.5%
 
Additional Resources
Standard Package ? 50

08:00:55 2/22/2017

Send Feedback