Add To Favorites
Product Overview
Digi-Key Part Number 423-1134-6-ND
Quantity Available 124,760
Can ship immediately
Manufacturer

Manufacturer Part Number

SPU0414HR5H-SB-7

Description MIC MEMS ANALOG OMNI -22DB
Expanded Description 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) Omnidirectional (-22dB ±3dB @ 94dB SPL) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SiSonic Design Guide
SPU0414HR5H-SB Datasheet
Mfg Application Notes Ultrasonic Applications
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
Online Catalog SiSonic™ Series
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™
Packaging ? Digi-Reel® ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -22dB ±3dB @ 94dB SPL
S/N Ratio 59dB
Impedance 400 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.6V
Current - Supply 220µA
Port Location Top
Seal Rating None
Termination Surface Mount
Size / Dimension 3.76mm L x 2.95mm W
Height (Max) 1.20mm
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1134-6

09:02:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 2.01
10 1.74800 17.48
25 1.35960 33.99
50 1.23000 61.50
100 1.10050 110.05
250 1.06812 267.03
500 1.03576 517.88
1,000 0.93866 938.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1134-2-ND
  • Minimum Quantity: 5,700
  • Quantity Available: 119,700 - Immediate
  • Unit Price: 0.76505
  • Cut Tape (CT) ? : 423-1134-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 124,760 - Immediate
  • Unit Price: 2.01000
Send Feedback