Add To Favorites
Product Overview
Digi-Key Part Number 423-1138-1-ND
Quantity Available 115,971
Can ship immediately
Manufacturer

Manufacturer Part Number

SPU0410HR5H-PB

Description MIC MEMS ANALOG OMNI -42DB
Expanded Description 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±3dB @ 94dB SPL) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPU0410HR5H-PB
SiSonic Design Guide
Mfg Application Notes Ultrasonic Applications
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
Online Catalog SiSonic™ Series
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -42dB ±3dB @ 94dB SPL
S/N Ratio 59dB
Impedance 300 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.6V
Current - Supply 250µA
Port Location Top
Seal Rating None
Termination Surface Mount
Size / Dimension 3.76mm L x 2.95mm W
Height (Max) 1.20mm
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1138-1

07:27:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.79100 7.91
25 0.63560 15.89
50 0.56500 28.25
100 0.49430 49.43
250 0.48020 120.05
500 0.46610 233.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1138-2-ND
  • Minimum Quantity: 5,700
  • Quantity Available: 108,300 - Immediate
  • Unit Price: 0.34668
  • Digi-Reel® ? : 423-1138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 115,971 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback