• Obsolete item.
Product Overview
Digi-Key Part Number 423-1127-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SPU0409LE5H-QB

Description MIC MEMS ANALOG OMNI -38DB
Expanded Description 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±3dB @ 94dB SPL) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets SiSonic Design Guide
Mfg Application Notes Ultrasonic Applications
Featured Product SiSonic™ MEMS Microphones
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -38dB ±3dB @ 94dB SPL
S/N Ratio 63dB
Impedance 300 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.6V
Current - Supply 190µA
Port Location Bottom
Seal Rating None
Termination Surface Mount
Size / Dimension 0.148" L x 0.118" W (3.76mm x 3.00mm)
Height (Max) 0.047" (1.20mm)
Shape Rectangular
 
Additional Resources
Standard Package ? 1
Other Names 423-1127-1

23:51:06 2/19/2017

Send Feedback