Add To Favorites
Product Overview
Digi-Key Part Number S3404-ND
Quantity Available 135,741
Can ship immediately
Manufacturer

Manufacturer Part Number

SPN02SYBN-RC

Description CONN SHUNT 2MM OPEN TOP 2PS GOLD
Expanded Description 2 (1 x 2) Position Shunt Connector Open Top 0.079" (2.00mm) Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Sullins Connector Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Type Open Top
Gender Female Sockets
Number of Positions or Pins (Grid) 2 (1 x 2)
Pitch 0.079" (2.00mm)
Height 0.138" (3.50mm)
Contact Finish Gold
Contact Finish Thickness Flash
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S3404
SPN02SYBNRC

19:36:25 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.16000 1.60
25 0.11320 2.83
50 0.09280 4.64
100 0.07980 7.98
250 0.06744 16.86
500 0.06236 31.18
1,000 0.05510 55.10
2,500 0.04350 108.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback