• Obsolete item.
Product Overview
Digi-Key Part Number 423-1163-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SPM0423HM4H-WB

Description MIC SISONIC MINI TOP RF
Expanded Description 100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SPM0423HM4H-WB Datasheet
Mfg Application Notes Ultrasonic Applications
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™ SPM
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -26dB ±3dB @ 94dB SPL
S/N Ratio 56dB
Impedance -
Voltage - Rated -
Voltage Range 1.6 ~ 3.6V
Current - Supply 600µA
Port Location Top
Seal Rating None
Termination Surface Mount
Size / Dimension 0.186" L x 0.148" W (4.72mm x 3.76mm)
Height (Max) 0.053" (1.35mm)
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1163-6

23:36:33 2/22/2017

Send Feedback