Add To Favorites
Product Overview
Digi-Key Part Number 423-1210-1-ND
Quantity Available 18,332
Can ship immediately
Manufacturer

Manufacturer Part Number

SPK0415HM4H-B-7

Description MIC MEMS DIGITAL PDM OMNI -26DB
Expanded Description 100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPK0415HM4H-B Datasheet
SiSonic Design Guide
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
Online Catalog SiSonic™ Series
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -26dB ±3dB @ 94dB SPL
S/N Ratio 61dB
Impedance -
Voltage - Rated -
Voltage Range 1.6 ~ 3.6V
Current - Supply 650µA
Port Location Top
Seal Rating None
Termination Solder Pads
Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max) 0.046" (1.16mm)
Shape Rectangular
 
You May Also Be Interested In
  • KSC351GLFS - C&K | 401-1773-1-ND DigiKey Electronics
  • KSC351GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.58000
  • 401-1773-1-ND
Additional Resources
Standard Package ? 1
Other Names 423-1210-1

18:26:29 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.41000 14.10
25 1.13320 28.33
50 1.00720 50.36
100 0.88130 88.13
250 0.85608 214.02
500 0.83090 415.45
1,000 0.75537 755.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1210-2-ND
  • Minimum Quantity: 5,700
  • Quantity Available: 17,100 - Immediate
  • Unit Price: 0.61803
  • Digi-Reel® ? : 423-1210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,332 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback