• Digi-Key has discontinued this item; call Digi-Key for more information.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 774-1001-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Kaltman Creations LLC

Manufacturer Part Number

SPECTRAN HF4060

Description ANALYZER RF SPECTRUM HH 6GHZ
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RF Spectrum Analyzers
Product Photos SPECTRAN-HF4060
Video File Spectran RF Spectrum Analyzers
Standard Package ? 1
Category

Test and Measurement

Family

Equipment - Spectrum Analyzers

Series SPECTRAN®
Type Handheld
Frequency Range 10MHz ~ 6.0GHz
Amplitude (Level) Range -
Features Data Logger, Flash Memory, Hold, Pulse Mode, USB Port
Includes Antennas (Directional and Stick), Battery, Case, Charger, Software
Other Names 774-1001
Customers who are interested in this product are also interested in:
  • 109990063 - Seeed Technology Co., Ltd | 1597-1175-ND DigiKey Electronics
  • 109990063
  • Seeed Technology Co., Ltd
  • RF EXPLORER 6G COMBO
  • Unit Price 365.00000
Spectran RF Spectrum Analyzers
Spectran RF Spectrum Analyzers

07:29:18 6/25/2016