Add To Favorites
Product Overview
Digi-Key Part Number 497-13190-ND
Quantity Available 314
Can ship immediately
Manufacturer

Manufacturer Part Number

SPBT2632C1A.AT2

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v3.0
Modulation -
Frequency 2.4GHz
Data Rate 560kbps
Power - Output 10dBm
Sensitivity -90dBm
Serial Interfaces UART
Antenna Type Integrated, Chip
Memory Size 256kB Flash, 48kB RAM
Voltage - Supply 2.5V
Current - Receiving 4.2mA
Current - Transmitting 7mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 497-13190
SPBT2632C1AAT2

08:37:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.50000 19.50
10 18.00000 180.00
100 15.25000 1,525.00
500 13.50000 6,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback