Add To Favorites
Product Overview
Digi-Key Part Number 1061-1007-ND
Quantity Available 1,013
Can ship immediately
Manufacturer

Manufacturer Part Number

SPARS-CM012-002

Description SYNJET ZFLOW 65 LEVEL SELECT 12V
Expanded Description SynJet® Round PAR, Spotlights Active Cooling
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series SynJet®
Packaging ? Tray ?
Part Status Active
Type Active Cooling
For Use With/Related Products PAR, Spotlights
Shape Round
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 252
Other Names 1061-1007
SPARSCM012002

19:55:05 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.28000 17.28
10 16.49100 164.91
25 14.92080 373.02
50 13.74280 687.14
100 12.32930 1,232.93
250 11.97588 2,993.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback