Add To Favorites
Product Overview
Digi-Key Part Number F2863TR-ND
Quantity Available 18,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SP724AHTG

Description TVS ARRAY ESD 4CH 20V SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SP724 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Online Catalog SPA™ SP72x Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Working 20V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 4
Applications General Purpose
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names F2863TR

18:58:25 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.71820 2,154.60
6,000 0.69160 4,149.60
15,000 0.66500 9,975.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : F2863CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,256 - Immediate
  • Unit Price: 1.70000
  • Digi-Reel® ? : F2863DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,256 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback