Add To Favorites
Product Overview
Digi-Key Part Number F2863DKR-ND
Quantity Available 20,916
Can ship immediately
Manufacturer

Manufacturer Part Number

SP724AHTG

Description TVS ARRAY ESD 4CH 20V SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SP724 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Online Catalog SPA™ SP72x Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Working 20V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 4
Applications General Purpose
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F2863DKR

21:23:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 1.70
10 1.53400 15.34
25 1.37000 34.25
100 1.23290 123.29
250 1.09592 273.98
500 0.95894 479.47
1,000 0.79454 794.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2863TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.71820
  • Cut Tape (CT) ? : F2863CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,916 - Immediate
  • Unit Price: 1.70000
Send Feedback