Add To Favorites
Product Overview
Digi-Key Part Number F2722-ND
Quantity Available 1,034
Can ship immediately
Manufacturer

Manufacturer Part Number

SP723APP

Description TVS ARRAY ESD 6 INPUT 30V 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SP723 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Online Catalog SPA™ SP72x Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Tube ?
Part Status Active
Voltage - Working 30V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 6
Applications General Purpose
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 2,000
Other Names F2722

08:42:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 2.94
10 2.62500 26.25
25 2.36240 59.06
100 2.15250 215.25
250 1.94252 485.63
500 1.74300 871.50
1,000 1.47000 1,470.00
2,500 1.39650 3,491.25
5,000 1.34400 6,720.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback