Add To Favorites
Product Overview
Digi-Key Part Number F3164TR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SP723ABTG

Description TVS ARRAY ESD 6 INPUT 30V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SP723 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Online Catalog SPA™ SP72x Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Working 30V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 6
Applications General Purpose
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names F3164TR
SP723ABTG-ND

10:01:23 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.42975 3,574.38
5,000 1.37600 6,880.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : F3164CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,046 - Immediate
  • Unit Price: 3.10000
  • Digi-Reel® ? : F3164DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,046 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback