Add To Favorites
Product Overview
Digi-Key Part Number F3164DKR-ND
Quantity Available 6,296
Can ship immediately
Manufacturer

Manufacturer Part Number

SP723ABTG

Description TVS ARRAY ESD 6 INPUT 30V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SP723 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Online Catalog SPA™ SP72x Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Working 30V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 6
Applications General Purpose
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names F3164DKR

18:58:12 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 3.10
10 2.76800 27.68
25 2.49120 62.28
100 2.26990 226.99
250 2.04840 512.10
500 1.83804 919.02
1,000 1.55015 1,550.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3164TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.42975
  • Cut Tape (CT) ? : F3164CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,296 - Immediate
  • Unit Price: 3.10000
Send Feedback