Add To Favorites
Product Overview
Digi-Key Part Number F3163DKR-ND
Quantity Available 3,716
Can ship immediately
Manufacturer

Manufacturer Part Number

SP721ABTG

Description TVS ARRAY ESD 6 INPUT 30V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SP721 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Online Catalog SPA™ SP72x Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Working 30V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 6
Applications General Purpose
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3163DKR

02:08:13 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 2.61
10 2.35600 23.56
25 2.10360 52.59
100 1.89340 189.34
250 1.68304 420.76
500 1.47264 736.32
1,000 1.22019 1,220.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3163TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.10295
  • Cut Tape (CT) ? : F3163CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,716 - Immediate
  • Unit Price: 2.61000
Send Feedback