Add To Favorites
Product Overview
Digi-Key Part Number F3162DKR-ND
Quantity Available 4,584
Can ship immediately
Manufacturer

Manufacturer Part Number

SP720ABTG

Description TVS ARRAY ESD 14CH 30V 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SP720 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Online Catalog SPA™ SP72x Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Working 30V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 14
Applications General Purpose
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3162DKR

03:42:33 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 3.35
10 2.99000 29.90
25 2.69080 67.27
100 2.45150 245.15
250 2.21228 553.07
500 1.98508 992.54
1,000 1.67416 1,674.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3162TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.54413
  • Cut Tape (CT) ? : F3162CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,584 - Immediate
  • Unit Price: 3.35000
Send Feedback