Add To Favorites
Product Overview
Digi-Key Part Number F2717-ND
Quantity Available 10,646
Can ship immediately
Manufacturer

Manufacturer Part Number

SP720ABG

Description TVS ARRAY ESD 14CH 30V 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SP720 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Online Catalog SPA™ SP72x Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Tube ?
Part Status Active
Voltage - Working 30V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 14
Applications General Purpose
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,920
Other Names F2717

15:06:49 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 3.10
10 2.77000 27.70
25 2.49320 62.33
100 2.27140 227.14
250 2.04980 512.45
500 1.83928 919.64
1,000 1.55120 1,551.20
2,500 1.47364 3,684.10
5,000 1.41824 7,091.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback