Add To Favorites
Product Overview
Digi-Key Part Number 290-1003-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

SP60B

Description PROBE OSC 60MHZ X10 1.2M
Expanded Description 1:1, 10:1 Passive 60MHz 47.244" (1200.00mm) Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 150V, 300V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Oscilloscope,Differential Probes
RoHS Information RoHS Compliance Certificate
Online Catalog TPI Oscilloscope Probes
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series SP
Part Status Active
Type Passive
Attenuation Value 1:1, 10:1
Bandwidth 60MHz
Resistance - Input 1M, 10M
Voltage - Max CAT II 150V, 300V
Capacitance - Input 47pF, 18pF
Cable Length 47.244" (1200.00mm)
Color -
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 290-1003
NSP60B

18:29:47 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.95000 34.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback