Add To Favorites
Product Overview
Digi-Key Part Number 1016-1826-6-ND
Quantity Available 12,917
Can ship immediately
Manufacturer

Manufacturer Part Number

SP485ECN-L/TR

Description IC TXRX RS485 HALF DUPLEX 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 20mV
Data Rate 10Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1016-1826-6

15:42:04 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.86100 8.61
25 0.77760 19.44
100 0.68040 68.04
250 0.59708 149.27
500 0.52766 263.83
1,000 0.41658 416.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-1826-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: 0.36050
  • Cut Tape (CT) ? : 1016-1826-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,917 - Immediate
  • Unit Price: 0.97000
  • Tube ? : 1016-1169-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 825 - Immediate
  • Unit Price: 0.97000
Send Feedback