• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number SP1812R-274KDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SP1812R-274K

Description FIXED IND 270UH 143MA 9.8 OHM
Expanded Description 270µH Shielded Inductor 143mA 9.8 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SP1812,1812R
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series SP1812R
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 270µH
Tolerance ±10%
Current Rating 143mA
Current - Saturation 125mA
Shielding Shielded
DC Resistance (DCR) 9.8 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names SP1812R-274KDKR

10:25:51 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SP1812R-274KTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.34850
Send Feedback