Add To Favorites
Product Overview
Digi-Key Part Number SP15NUS-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

SP15NUS

Description SOLDERING IRON 15W 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®
Part Status Active
Type Iron
Tip - Temperature Up to 750°F (400°C)
Tip - Type SN5 (Chisel)
Workstand Not Included
Power (Watts) 15W
Voltage 120V
Features LED Light (3), Soft Grip
Includes Handpiece
For Use With/Related Products -
 
Associated Product
You May Also Be Interested In
  • 389261 - Multicore | 82-105-ND DigiKey Electronics
  • 389261
  • Multicore
  • 60/40 370 3% .015DIA./28SWG
  • Unit Price 19.66000
  • 82-105-ND
  • 17530 - Aven Tools | 243-1156-ND DigiKey Electronics
  • 17530
  • Aven Tools
  • SLDRNG IRON STND W/TIP CLNR
  • Unit Price 7.60000
  • 243-1156-ND
Additional Resources
Standard Package ? 1

04:43:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.50000 15.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback