• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number SP1210R-274KDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SP1210R-274K

Description FIXED IND 270UH 95MA 23 OHM SMD
Expanded Description 270µH Shielded Wirewound Inductor 95mA 23 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SP1210,1210R
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series SP1210R
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 270µH
Tolerance ±10%
Current Rating 95mA
Current - Saturation 79mA
Shielding Shielded
DC Resistance (DCR) 23 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max) 0.101" (2.57mm)
 
Additional Resources
Standard Package ? 1
Other Names SP1210R-274KDKR

05:55:54 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SP1210R-274KTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.34850
Send Feedback