Add To Favorites
Product Overview
Digi-Key Part Number F3572DKR-ND
Quantity Available 19,871
Can ship immediately
Manufacturer

Manufacturer Part Number

SP1005-01WTG

Description TVS DIODE 6VWM 15.6VC 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SP1005, SPA®
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 6V (Max)
Voltage - Breakdown (Min) 8.5V (Typ)
Voltage - Clamping (Max) @ Ipp 15.6V
Current - Peak Pulse (10/1000µs) 10A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 Flipchip
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3572DKR

19:43:44 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.33100 3.31
25 0.27200 6.80
100 0.21750 21.75
250 0.15820 39.55
500 0.12854 64.27
1,000 0.09888 98.88
2,500 0.08899 222.48
5,000 0.08405 420.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3572TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.07440
  • Cut Tape (CT) ? : F3572CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,871 - Immediate
  • Unit Price: 0.47000
Send Feedback