Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A103906-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CR0782-000

Description LABEL ID/RATINGS 2.75"X5" 100PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Solar Identification Labels
Online Catalog Solar Identification Labels
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solarlok
Packaging ? Roll
Part Status Active
Type Label
Label Type Equipment Rating Label
Label Size 2.75" L x 5.00" W (69.9mm x 127.0mm)
Material Vinyl
Color White Legend, Red Background
For Use With/Related Products Ratings
 
Additional Resources
Standard Package ? 100
Other Names A103906
SOL-SRS-127698N-.1-4
SOLSRS127698N.14
SOLSRS127698N14

14:30:25 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.23049 2,460.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback