Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A103904-ND
Quantity Available 219
Can ship immediately
Manufacturer

Manufacturer Part Number

SOL-SEC-305254-4-0.1

Description LABEL ID/RATINGS 1"X12" 100PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Solar Identification Labels
Online Catalog Solar Identification Labels
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solarlok
Packaging ? Roll
Part Status Active
Type Label
Label Type CAUTION SOLAR ELECTRICAL SYSTEM
Label Size 1.00" L x 12.00" W (25.4mm x 304.8mm)
Material Acrylic
Color White Legend, Red Background
For Use With/Related Products Shock
 
Additional Resources
Standard Package ? 100
Other Names A103904
CN6557-000
SOLSEC30525440.1
SOLSEC305254401

07:05:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 3.83
10 3.50100 35.01
25 3.28200 82.05
50 3.00860 150.43
100 2.95380 295.38
250 2.91004 727.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback