Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SD1000-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

SOL-SD-104076-4-0.5

Description LABEL ID/RATINGS 4.12"X3.01"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Solar Identification Labels
Online Catalog CL Series Solar Identification Labels
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series Solarlok
Packaging ? Roll
Part Status Active
Type Label
Label Type Solar Disconnect and Warning Label (2 part)
Label Size 4.12" L x 3.01" W (104.6mm x 76.5mm)
Material Acrylic
Color White Legend, Red Background
For Use With/Related Products Shock
 
Additional Resources
Standard Package ? 500
Other Names CL3803-000
SD1000
SOLSD10407640.5
SOLSD104076405

16:35:59 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.76370 3,527.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback