Add To Favorites
Product Overview
Digi-Key Part Number DPS1000-ND
Quantity Available 4,530
Can ship immediately
Manufacturer

Manufacturer Part Number

SOL-DPS-104019-4-0.5

Description LABEL ID/RATINGS 4.12"X0.75"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Solar Identification Labels
Online Catalog CL Series Solar Identification Labels
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series Solarlok
Packaging ? Roll
Part Status Active
Type Label
Label Type WARNING - DUAL POWER SOURCES...
Label Size 4.12" L x 0.75" W (104.6mm x 19.0mm)
Material Acrylic
Color White Legend, Red Background
For Use With/Related Products Shock
 
Additional Resources
Standard Package ? 500
Other Names CL3804-000
DPS1000
SOLDPS10401940.5
SOLDPS104019405

08:45:33 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 2.81
10 2.69500 26.95
25 2.47040 61.76
50 2.35820 117.91
100 2.24580 224.58
250 1.96512 491.28
500 1.90896 954.48
1,000 1.62823 1,628.23
2,500 1.51594 3,789.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback