Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number DCD1000-ND
Quantity Available 676
Can ship immediately
Manufacturer

Manufacturer Part Number

SOL-DCD-104100-4-0.5

Description LABEL ID/RATINGS 4.12"X3.97"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Solar Identification Labels
Online Catalog CL Series Solar Identification Labels
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series Solarlok
Packaging ? Roll
Part Status Active
Type Label
Label Type DC Disconnect and Warning Label (2 part)
Label Size 4.12" L x 3.97" W (104.6mm x 100.8mm)
Material Acrylic
Color White Legend, Red Background
For Use With/Related Products Shock
 
Additional Resources
Standard Package ? 500
Other Names CL3806-000
DCD1000
SOLDCD10410040.5
SOLDCD104100405

20:30:18 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 3.14
10 3.01400 30.14
25 2.76280 69.07
50 2.63700 131.85
100 2.51150 251.15
250 2.19752 549.38
500 2.13474 1,067.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback