Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1436-1390-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SNP42NGHS0C2

Description CBL CLIP HOSE BLACK
Expanded Description Cable Clip, Hose Black 1.768" ~ 2.054" (44.91mm ~ 52.17mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

HellermannTyton

Series SNP
Packaging ? Bulk ?
Part Status Active
Type Clip, Hose
Type Attributes Push-Fit
Opening Size 1.768" ~ 2.054" (44.91mm ~ 52.17mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6, Glass Filled
Color Black
Length 1.383" ~ 2.325" (35.13mm ~ 59.06mm)
Width 0.358" (9.09mm)
Height -
Panel Hole Size -
Material Thickness 0.069" (1.75mm)
Material Flammability Rating UL94 HB
Adhesive -
Features Heat Stabilized, Impact Resistant
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Additional Resources
Standard Package ? 100
Other Names 1436-1390

07:02:27 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.39980 139.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback