Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1436-1172-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

SNP16GHS0M4

Description CBL CLIP HOSE BLACK
Expanded Description Cable Clip, Hose Black 0.776" ~ 0.867" (19.71mm ~ 22.02mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SNP16GHS0M4 Spec Sheet
SNP16 Drawing
Online Catalog Snapper Hose Clamps
Product Attributes Select All
Categories
Manufacturer

HellermannTyton

Series SNP
Packaging ? Bulk ?
Part Status Active
Type Clip, Hose
Type Attributes Push-Fit
Opening Size 0.776" ~ 0.867" (19.71mm ~ 22.02mm)
Mounting Type -
Material Polyamide (PA66), Nylon 6/6, Glass Filled
Color Black
Length 0.795" ~ 1.222" (20.19mm ~ 31.04mm)
Width 0.234" (5.94mm)
Height -
Panel Hole Size -
Material Thickness 0.068" (1.73mm)
Material Flammability Rating UL94 HB
Adhesive -
Features Heat Stabilized, Impact Resistant
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1436-1363-ND SNP16GHS0C2 HellermannTyton Bag 200 - Immediate
0.80710 100
1436-1173-ND SNP18AGHS0M4 HellermannTyton Bag 0
0.56826 1,000  Non-Stock ?
Additional Resources
Standard Package ? 1,000
Other Names 1436-1172

17:17:44 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.52832 528.32
2,000 0.49530 990.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback