Keywords:





Product Index > Industrial Controls, Meters > Counters > SNDJ-CNT-G02

All prices are in US dollars.
Digi-Key Part Number480-2832-ND
Price BreakUnit PriceExtended Price
1479.62000479.62
10420.063004,200.63
50391.8500019,592.50
Quantity Available Digi-Key Stock: 38
Can ship immediately
Manufacturer

Manufacturer Part Number

SNDJ-CNT-G02

DescriptionTACHOMETER ONE CHANNEL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TACHOMETER ONE CHANNEL | SNDJ-CNT-G02 | 480-2832-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SNDJ-CNT Series
Product Photos SNDJ-CNT-G02
Standard Package1
CategoryIndustrial Controls, Meters
FamilyCounters
SeriesSNDJ-CNT
Count Rate35kHz
Number of Digits/Alpha5
Input TypeVoltage
Output Type0V ~ 10VDC
Voltage - Supply10 V ~ 36 V
Display TypeLCD No Backlight
Dynamic CatalogSNDJ-CNT Series
Other Names480-2832
SNDJCNTG02

17:32:24 5/20/2013 - Help With This Screen