Add To Favorites
Product Overview
Digi-Key Part Number 296-14962-2-ND
Quantity Available 0

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

SN75477DR

Description IC DUAL PERIPHERAL DRVR 8-SOIC
Expanded Description Low-Side Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN75476-78
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type -
Voltage - Supply 4.5 V ~ 5.5 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 500mA, 500mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 50ns, 90ns
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-14962-2
SN75477DRG4
SN75477DRG4-ND

19:24:11 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.29000 725.00
5,000 0.27000 1,350.00
12,500 0.26000 3,250.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-14962-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,570 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.77000
  • Digi-Reel® ? : 296-14962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,570 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26654-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 353 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 0.75000
  • Tape & Reel (TR) ? : SN75477DRE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.29000
  • Tube ? : SN75477DE4-ND
  • Minimum Quantity: 1,275  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.32000
  • Tube ? : SN75477DG4-ND
  • Minimum Quantity: 1,275  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.32000
Send Feedback