Product Overview
Digi-Key Part Number 296-9911-5-ND
Quantity Available 11,554
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Texas Instruments

Manufacturer Part Number

SN754410NE

Description IC HALF-H DRVR QUAD 16-DIP
Expanded Description Half Bridge (4) Driver DC Motors, General Purpose, Solenoids, Stepper Motors Bipolar 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN754410
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Half Bridge (4)
Applications DC Motors, General Purpose, Solenoids, Stepper Motors
Interface Logic
Load Type Inductive
Technology Bipolar
Rds On (Typ) -
Current - Output / Channel 1A
Current - Peak Output 2A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 36 V
Operating Temperature -40°C ~ 150°C (TJ)
Features -
Fault Protection -
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
  • L7805CV - STMicroelectronics | 497-1443-5-ND DigiKey Electronics
  • L7805CV
  • STMicroelectronics
  • IC REG LDO 5V 1.5A TO220AB
  • Unit Price 0.44000
  • 497-1443-5-ND
  • A 16-LC-TT - Assmann WSW Components | AE9992-ND DigiKey Electronics
  • A 16-LC-TT
  • Assmann WSW Components
  • CONN IC DIP SOCKET 16POS TIN
  • Unit Price 0.25000
  • AE9992-ND
  • L293DNE - Texas Instruments | 296-9518-5-ND DigiKey Electronics
  • L293DNE
  • Texas Instruments
  • IC MOTOR DRIVER PAR 16-DIP
  • Unit Price 3.55000
  • 296-9518-5-ND
  • L293D - STMicroelectronics | 497-2936-5-ND DigiKey Electronics
  • L293D
  • STMicroelectronics
  • IC MOTOR DRIVER PAR 16-DIP
  • Unit Price 3.90000
  • 497-2936-5-ND
  • BB-32621 - Bud Industries | 377-2094-ND DigiKey Electronics
  • BB-32621
  • Bud Industries
  • BREADBOARD SOLDERLESS 400 TIE
  • Unit Price 4.50000
  • 377-2094-ND
Additional Resources
Standard Package ? 25
Other Names 296-9911-5

03:16:40 2/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 2.43
10 2.18600 21.86
100 1.75730 175.73
500 1.44376 721.88
1,000 1.19625 1,196.25
2,500 1.11375 2,784.38
5,000 1.07250 5,362.50
10,000 1.03125 10,312.50
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-36156-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 137 - Immediate
  • Unit Price: 2.43000
Send Feedback