Add To Favorites
Product Overview
Digi-Key Part Number 296-6596-1-ND
Quantity Available 1,659
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN75240PWR

Description IC DUAL USB PORT TVS 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65220, SN65240, SN75240
Manufacturer Product Page SN75240PWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SNx Series
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 6V
Voltage - Clamping 7V
Technology Mixed Technology
Number of Circuits 1
Applications USB
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-6596-1

07:53:55 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.18200 11.82
100 0.92150 92.15
500 0.76128 380.64
1,000 0.60101 601.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-26650-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,874 - Immediate
    9,900 - Factory Stock ?
  • Unit Price: 1.53000
  • Tape & Reel (TR) ? : 296-6596-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.54460
  • Digi-Reel® ? : 296-6596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,659 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN75240PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.54460
  • Tube ? : SN75240PWG4-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 9,900 - Factory Stock ?
  • Unit Price: 0.87970
Send Feedback